



KUEP-7D15-125 | |
|---|---|
DigiKey Part Number | KUEP-7D15-125-ND |
Manufacturer | |
Manufacturer Product Number | KUEP-7D15-125 |
Description | RELAY GEN PURPOSE DPST 10A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 125VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 93.75 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 70°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CSA, UR |
Switching Voltage 150VDC - Max | Relay Type |
Load - Max Switching 1500VA | Coil Resistance 8.68 kOhms |
Coil Current 14.4 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 234,47000 Kč | 1 234,47 Kč |
| 10 | 1 099,43400 Kč | 10 994,34 Kč |
| 25 | 1 049,79080 Kč | 26 244,77 Kč |
| 50 | 1 013,69520 Kč | 50 684,76 Kč |
| 100 | 978,83020 Kč | 97 883,02 Kč |
| Unit Price without VAT: | 1 234,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 493,70870 Kč |



