



KRPA-14DG-12 | |
|---|---|
DigiKey Part Number | PB173-ND |
Manufacturer | |
Manufacturer Product Number | KRPA-14DG-12 |
Description | RELAY GEN PURPOSE 3PDT 10A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 100 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In, 11 Pin (Octal) |
Packaging Tray | Coil Insulation Class B |
Part Status Active | Must Operate Voltage 9 VDC |
Mounting Type | Operating Temperature -45°C ~ 70°C |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form 3PDT (3 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 240VAC - Max | Coil Resistance 120 Ohms |
Load - Max Switching 2400VA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 819,13000 Kč | 819,13 Kč |
| 10 | 729,51300 Kč | 7 295,13 Kč |
| 25 | 696,59600 Kč | 17 414,90 Kč |
| 50 | 672,66260 Kč | 33 633,13 Kč |
| 100 | 649,53110 Kč | 64 953,11 Kč |
| 250 | 620,15744 Kč | 155 039,36 Kč |
| Unit Price without VAT: | 819,13000 Kč |
|---|---|
| Unit Price with VAT: | 991,14730 Kč |




