



KRPA-14AG-240 | |
|---|---|
DigiKey Part Number | PB1450-ND |
Manufacturer | |
Manufacturer Product Number | KRPA-14AG-240 |
Description | RELAY GEN PURPOSE 3PDT 10A 240V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 240VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 8.8 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In, 11 Pin (Octal) |
Packaging Tray | Coil Insulation Class B |
Part Status Active | Must Operate Voltage 204 VAC |
Mounting Type | Operating Temperature -45°C ~ 55°C |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form 3PDT (3 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 240VAC - Max | Coil Resistance 9.11 kOhms |
Load - Max Switching 2400VA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 903,75000 Kč | 903,75 Kč |
| 10 | 804,97900 Kč | 8 049,79 Kč |
| 25 | 768,63600 Kč | 19 215,90 Kč |
| 50 | 742,22900 Kč | 37 111,45 Kč |
| 100 | 716,70580 Kč | 71 670,58 Kč |
| 250 | 684,28788 Kč | 171 071,97 Kč |
| Unit Price without VAT: | 903,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 093,53750 Kč |




