



KRPA-11DN-110 | |
|---|---|
DigiKey Part Number | PB1770-ND |
Manufacturer | |
Manufacturer Product Number | KRPA-11DN-110 |
Description | RELAY GEN PURPOSE DPDT 10A 110V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator |
Series | Termination Style Plug In, 8 Pin (Octal) |
Packaging Tray | Coil Insulation Class B |
Part Status Active | Must Operate Voltage 82.5 VDC |
Mounting Type | Operating Temperature -45°C ~ 70°C |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 240VAC - Max | Coil Resistance 10 kOhms |
Load - Max Switching 2400VA | Base Product Number |
Coil Current 11.5 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 095,68000 Kč | 1 095,68 Kč |
| 10 | 975,81900 Kč | 9 758,19 Kč |
| 25 | 931,75680 Kč | 23 293,92 Kč |
| 50 | 899,73080 Kč | 44 986,54 Kč |
| 100 | 868,78600 Kč | 86 878,60 Kč |
| 250 | 829,48652 Kč | 207 371,63 Kč |
| Unit Price without VAT: | 1 095,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 325,77280 Kč |




