



KRPA-11DG-48 | |
|---|---|
DigiKey Part Number | PB633-ND |
Manufacturer | |
Manufacturer Product Number | KRPA-11DG-48 |
Description | RELAY GEN PURPOSE DPDT 10A 48V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 26.7 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In, 8 Pin (Octal) |
Packaging Tray | Coil Insulation Class B |
Part Status Active | Must Operate Voltage 36 VDC |
Mounting Type | Operating Temperature -45°C ~ 70°C |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 240VAC - Max | Coil Resistance 1.8 kOhms |
Load - Max Switching 2400VA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 774,83000 Kč | 774,83 Kč |
| 10 | 689,99400 Kč | 6 899,94 Kč |
| 25 | 658,85000 Kč | 16 471,25 Kč |
| 50 | 636,21840 Kč | 31 810,92 Kč |
| 100 | 614,34900 Kč | 61 434,90 Kč |
| 250 | 586,56484 Kč | 146 641,21 Kč |
| Unit Price without VAT: | 774,83000 Kč |
|---|---|
| Unit Price with VAT: | 937,54430 Kč |





