



KRPA-11AN-120 | |
|---|---|
DigiKey Part Number | PB175-ND |
Manufacturer | |
Manufacturer Product Number | KRPA-11AN-120 |
Description | RELAY GEN PURPOSE DPDT 10A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator |
Series | Termination Style Plug In, 8 Pin (Octal) |
Packaging Tray | Coil Insulation Class B |
Part Status Active | Must Operate Voltage 102 VAC |
Mounting Type | Operating Temperature -45°C ~ 55°C |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 240VAC - Max | Coil Resistance 2.25 kOhms |
Load - Max Switching 2400VA | Base Product Number |
Coil Current 17.5 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 809,89000 Kč | 809,89 Kč |
| 10 | 721,34400 Kč | 7 213,44 Kč |
| 25 | 688,78480 Kč | 17 219,62 Kč |
| 50 | 665,12000 Kč | 33 256,00 Kč |
| 100 | 642,25320 Kč | 64 225,32 Kč |
| 250 | 613,20712 Kč | 153 301,78 Kč |
| Unit Price without VAT: | 809,89000 Kč |
|---|---|
| Unit Price with VAT: | 979,96690 Kč |





