



K10P-11D15-48 | |
|---|---|
DigiKey Part Number | PB1421-ND |
Manufacturer | |
Manufacturer Product Number | K10P-11D15-48 |
Description | RELAY GEN PURPOSE DPDT 15A 48V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Category | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 36 VDC |
Packaging Bulk | Must Release Voltage 4.8 VDC |
Part Status Active | Operate Time 13 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 15 A | Approval Agency CSA, UR |
Switching Voltage 120VAC - Nom | Relay Type |
Coil Current 18.5 mA | Coil Resistance 2.6 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LY2-DC48 | Omron Automation and Safety | 40 | Z2262-ND | 314,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 943,02000 Kč | 943,02 Kč |
| 10 | 839,87800 Kč | 8 398,78 Kč |
| 25 | 801,97240 Kč | 20 049,31 Kč |
| 50 | 774,41460 Kč | 38 720,73 Kč |
| 100 | 747,78290 Kč | 74 778,29 Kč |
| 250 | 713,95888 Kč | 178 489,72 Kč |
| Unit Price without VAT: | 943,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 141,05420 Kč |





