Telecom Relay SPST-NO (1 Form A) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMB02IGR

DigiKey Part Number
41-IMB02IGRTR-ND - Tape & Reel (TR)
41-IMB02IGRCT-ND - Cut Tape (CT)
41-IMB02IGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMB02IGR
Description
RELAY TELECOM SPST 2A 4.5V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Telecom Relay SPST-NO (1 Form A) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
4.5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
2 A
Switching Voltage
400VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
31 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
3.38 VDC
Must Release Voltage
0.45 VDC
Operate Time
3 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
UR
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
145 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 716
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1153,50000 Kč153,50 Kč
10136,73900 Kč1 367,39 Kč
25130,58240 Kč3 264,56 Kč
50126,10560 Kč6 305,28 Kč
100121,78210 Kč12 178,21 Kč
250116,28440 Kč29 071,10 Kč
500112,28848 Kč56 144,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000108,42737 Kč108 427,37 Kč
2 000104,69719 Kč209 394,38 Kč
Manufacturers Standard Package
Unit Price without VAT:153,50000 Kč
Unit Price with VAT:185,73500 Kč