IM02IJR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM02IJR

DigiKey Part Number
41-IM02IJRTR-ND - Tape & Reel (TR)
41-IM02IJRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IM02IJR
Description
RELAY TELECOM DPDT 5A 4.5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) 4.5VDC Coil Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
62.5VA, 60W
Coil Current
31.1 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
3.38 VDC
Must Release Voltage
0.45 VDC
Operate Time
3 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
145 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 374
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
184,83000 Kč84,83 Kč
1075,54800 Kč755,48 Kč
2572,15960 Kč1 803,99 Kč
5069,68820 Kč3 484,41 Kč
10067,29900 Kč6 729,90 Kč
25064,26396 Kč16 065,99 Kč
50062,05792 Kč31 028,96 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00059,92514 Kč59 925,14 Kč
2 00057,86508 Kč115 730,16 Kč
3 00056,69214 Kč170 076,42 Kč
Manufacturers Standard Package
Unit Price without VAT:84,83000 Kč
Unit Price with VAT:102,64430 Kč