
IHV50A6ANG | |
|---|---|
DigiKey Part Number | 41-IHV50A6ANG-ND |
Manufacturer | |
Manufacturer Product Number | IHV50A6ANG |
Description | RELAY CONTACTOR SPST 50A 48V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 50 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 48VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 900VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 33 VDC | |
Must Release Voltage | 4.8 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 10 ms | |
Coil Current | 122 mA | |
Coil Power | 6W | |
Coil Resistance | 392Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 140,12000 Kč | 2 140,12 Kč |
| 10 | 1 905,69400 Kč | 19 056,94 Kč |
| 25 | 1 819,59440 Kč | 45 489,86 Kč |
| 60 | 1 740,89167 Kč | 104 453,50 Kč |
| 120 | 1 680,97042 Kč | 201 716,45 Kč |
| Unit Price without VAT: | 2 140,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 589,54520 Kč |

