
IHV50A4ANG | |
|---|---|
DigiKey Part Number | 41-IHV50A4ANG-ND |
Manufacturer | |
Manufacturer Product Number | IHV50A4ANG |
Description | RELAY CONTACTOR SPST 50A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 50 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 900VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 1.2 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 10 ms | |
Coil Current | 461 mA | |
Coil Power | 5.5W | |
Coil Resistance | 26Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 756,20000 Kč | 1 756,20 Kč |
| 10 | 1 563,84700 Kč | 15 638,47 Kč |
| 25 | 1 493,18600 Kč | 37 329,65 Kč |
| 60 | 1 428,60733 Kč | 85 716,44 Kč |
| 120 | 1 379,43283 Kč | 165 531,94 Kč |
| Unit Price without VAT: | 1 756,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 125,00200 Kč |



