DC Input Module Output Module 18mA 24VDC Output 24VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Input Module Output Module 18mA 24VDC Output 24VDC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

IDC-24

DigiKey Part Number
PB703-ND
Manufacturer
Manufacturer Product Number
IDC-24
Description
DC INPUT MODULE 24V
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
DC Input Module Output Module 18mA 24VDC Output 24VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Type
DC Input Module
Color
White
Style
Standard
Voltage - Input
24VDC
Current - Input
34 mA
Voltage - Output
24VDC
Current - Output
18mA
Turn On Time
1ms
Turn Off Time
1ms
Features
Hold Down Screw
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1607,89000 Kč607,89 Kč
10541,51700 Kč5 415,17 Kč
25517,08840 Kč12 927,21 Kč
50499,32820 Kč24 966,41 Kč
100482,16660 Kč48 216,66 Kč
300456,14657 Kč136 843,97 Kč
Manufacturers Standard Package
Unit Price without VAT:607,89000 Kč
Unit Price with VAT:735,54690 Kč