



9-1462037-9 | |
|---|---|
DigiKey Part Number | PB1181TR-ND - Tape & Reel (TR) PB1181CT-ND - Cut Tape (CT) PB1181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9-1462037-9 |
Description | RELAY TELECOM DPDT 2A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 9-1462037-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 11.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.03 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,58000 Kč | 121,58 Kč |
| 10 | 108,32900 Kč | 1 083,29 Kč |
| 25 | 103,46120 Kč | 2 586,53 Kč |
| 50 | 99,91260 Kč | 4 995,63 Kč |
| 100 | 96,48790 Kč | 9 648,79 Kč |
| 250 | 92,13420 Kč | 23 033,55 Kč |
| 500 | 88,96894 Kč | 44 484,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 85,91059 Kč | 85 910,59 Kč |
| 2 000 | 82,95586 Kč | 165 911,72 Kč |
| Unit Price without VAT: | 121,58000 Kč |
|---|---|
| Unit Price with VAT: | 147,11180 Kč |

