



9-1415899-4 | |
|---|---|
DigiKey Part Number | PB2882-ND |
Manufacturer | |
Manufacturer Product Number | 9-1415899-4 |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9-1415899-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 360 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,68000 Kč | 61,68 Kč |
| 10 | 54,85600 Kč | 548,56 Kč |
| 25 | 52,39760 Kč | 1 309,94 Kč |
| 50 | 50,60420 Kč | 2 530,21 Kč |
| 100 | 48,87180 Kč | 4 887,18 Kč |
| 250 | 46,66952 Kč | 11 667,38 Kč |
| 500 | 45,06720 Kč | 22 533,60 Kč |
| 1 000 | 43,51940 Kč | 43 519,40 Kč |
| 5 000 | 40,12378 Kč | 200 618,90 Kč |
| Unit Price without VAT: | 61,68000 Kč |
|---|---|
| Unit Price with VAT: | 74,63280 Kč |

