



9-1415536-1 | |
|---|---|
DigiKey Part Number | PB2248-ND |
Manufacturer | |
Manufacturer Product Number | 9-1415536-1 |
Description | RELAY GEN PURPOSE DPDT 6A 24V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 9-1415536-1 Models |
Category | Coil Type Non Latching |
Mfr | Features Socket Included |
Series | Termination Style Spring Terminal |
Packaging Bulk | Must Operate Voltage 21.6 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operating Temperature -25°C ~ 50°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form DPDT (2 Form C) | Approval Agency CE |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 822 Ohms |
Load - Max Switching 1500VA | Base Product Number |
Coil Current 29.2 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 210,59000 Kč | 3 210,59 Kč |
| 10 | 2 858,68900 Kč | 28 586,89 Kč |
| 25 | 2 729,44600 Kč | 68 236,15 Kč |
| 50 | 2 635,51360 Kč | 131 775,68 Kč |
| Unit Price without VAT: | 3 210,59000 Kč |
|---|---|
| Unit Price with VAT: | 3 884,81390 Kč |






