




7-1393234-3 | |
|---|---|
DigiKey Part Number | PB2516-ND |
Manufacturer | |
Manufacturer Product Number | 7-1393234-3 |
Description | RELAY GEN PURPOSE DPDT 8A 12V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7-1393234-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 114.3 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operate Time | 9 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 105 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 600,26000 Kč | 1 600,26 Kč |
| 10 | 1 425,09200 Kč | 14 250,92 Kč |
| 25 | 1 360,71240 Kč | 34 017,81 Kč |
| 50 | 1 313,92880 Kč | 65 696,44 Kč |
| 100 | 1 268,72020 Kč | 126 872,02 Kč |
| Unit Price without VAT: | 1 600,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 936,31460 Kč |










