



5-1462037-7 | |
|---|---|
DigiKey Part Number | PB1978TR-ND - Tape & Reel (TR) PB1978CT-ND - Cut Tape (CT) PB1978DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-1462037-7 |
Description | RELAY TELECOM DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5-1462037-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 22.2 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | J Lead | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | - | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 203 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,42000 Kč | 93,42 Kč |
| 10 | 83,16200 Kč | 831,62 Kč |
| 25 | 79,41240 Kč | 1 985,31 Kč |
| 50 | 76,69500 Kč | 3 834,75 Kč |
| 100 | 74,06520 Kč | 7 406,52 Kč |
| 250 | 70,72460 Kč | 17 681,15 Kč |
| 500 | 68,29570 Kč | 34 147,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 65,94899 Kč | 65 948,99 Kč |
| 2 000 | 63,68134 Kč | 127 362,68 Kč |
| 3 000 | 62,39047 Kč | 187 171,41 Kč |
| Unit Price without VAT: | 93,42000 Kč |
|---|---|
| Unit Price with VAT: | 113,03820 Kč |



