

5-1462037-5 | |
|---|---|
DigiKey Part Number | PB2100TR-ND - Tape & Reel (TR) PB2100CT-ND - Cut Tape (CT) PB2100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-1462037-5 |
Description | RELAY TELECOM DPDT 2A 3V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5-1462037-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 33.3 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | J Lead | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | - | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 90 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,65000 Kč | 91,65 Kč |
| 10 | 81,63300 Kč | 816,33 Kč |
| 25 | 77,97080 Kč | 1 949,27 Kč |
| 50 | 75,29620 Kč | 3 764,81 Kč |
| 100 | 72,71540 Kč | 7 271,54 Kč |
| 250 | 69,43556 Kč | 17 358,89 Kč |
| 500 | 67,05178 Kč | 33 525,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 55,03536 Kč | 55 035,36 Kč |
| 2 000 | 53,14285 Kč | 106 285,70 Kč |
| 3 000 | 52,06590 Kč | 156 197,70 Kč |
| Unit Price without VAT: | 91,65000 Kč |
|---|---|
| Unit Price with VAT: | 110,89650 Kč |


