



5-1462037-5 | |
|---|---|
DigiKey Part Number | PB2100TR-ND - Tape & Reel (TR) PB2100CT-ND - Cut Tape (CT) PB2100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-1462037-5 |
Description | RELAY TELECOM DPDT 2A 3V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5-1462037-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 33.3 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | J Lead | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | - | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 90 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,62000 Kč | 92,62 Kč |
| 10 | 82,49500 Kč | 824,95 Kč |
| 25 | 78,79440 Kč | 1 969,86 Kč |
| 50 | 76,09160 Kč | 3 804,58 Kč |
| 100 | 73,48340 Kč | 7 348,34 Kč |
| 250 | 70,16892 Kč | 17 542,23 Kč |
| 500 | 67,75996 Kč | 33 879,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 65,43140 Kč | 65 431,40 Kč |
| 2 000 | 63,18126 Kč | 126 362,52 Kč |
| 3 000 | 61,90068 Kč | 185 702,04 Kč |
| Unit Price without VAT: | 92,62000 Kč |
|---|---|
| Unit Price with VAT: | 112,07020 Kč |


