



5-1414968-1 | |
|---|---|
DigiKey Part Number | 5-1414968-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-1414968-1 |
Description | V23132B2002B200-EV-USBX |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5-1414968-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 130 A | |
Switching Voltage | 24VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 170.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 14.4 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 25 ms | |
Release Time | 8 ms | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 141 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 622,31000 Kč | 1 622,31 Kč |
| 10 | 1 444,62000 Kč | 14 446,20 Kč |
| 25 | 1 379,37560 Kč | 34 484,39 Kč |
| 50 | 1 331,94100 Kč | 66 597,05 Kč |
| 100 | 1 286,11280 Kč | 128 611,28 Kč |
| Unit Price without VAT: | 1 622,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 962,99510 Kč |


