Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

4-1393303-8

DigiKey Part Number
4-1393303-8-ND
Manufacturer
Manufacturer Product Number
4-1393303-8
Description
RELAY GEN PURPOSE SPST 40A 12V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
4-1393303-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Coil Type
Non Latching
Coil Current
133.3 mA
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
40 A
Switching Voltage
14VDC - Nom
Must Operate Voltage
7.2 VDC
Must Release Voltage
1.6 VDC
Operate Time
7 ms
Release Time
2 ms
Features
Resistor
Mounting Type
Chassis Mount
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Alloy
Coil Power
1.6W
Coil Resistance
90 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 640
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1275,49000 Kč275,49 Kč
10245,46700 Kč2 454,67 Kč
25234,41320 Kč5 860,33 Kč
50226,37100 Kč11 318,55 Kč
200211,08765 Kč42 217,53 Kč
400203,83073 Kč81 532,29 Kč
600199,70043 Kč119 820,26 Kč
1 000194,61240 Kč194 612,40 Kč
Manufacturers Standard Package
Unit Price without VAT:275,49000 Kč
Unit Price with VAT:333,34290 Kč