



20C330 | |
|---|---|
DigiKey Part Number | PB793-ND |
Manufacturer | |
Manufacturer Product Number | 20C330 |
Description | RELAY ANCHOR CLIP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Clip, Hold Down 27E893 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Clip, Hold Down | |
For Use With/Related Products | 27E893 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 33,55500 Kč | 335,55 Kč |
| 25 | 32,04280 Kč | 801,07 Kč |
| 50 | 30,94260 Kč | 1 547,13 Kč |
| 100 | 29,88440 Kč | 2 988,44 Kč |
| 300 | 28,27800 Kč | 8 483,40 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |


