
2-2345984-7 | |
|---|---|
DigiKey Part Number | 41-2-2345984-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-2345984-7 |
Description | SSR RELAY SPST-NO 25A 50-480V |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 50 V ~ 480 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 189,31000 Kč | 4 189,31 Kč |
| 10 | 3 730,02200 Kč | 37 300,22 Kč |
| 25 | 3 561,33640 Kč | 89 033,41 Kč |
| 50 | 3 438,75420 Kč | 171 937,71 Kč |
| Unit Price without VAT: | 4 189,31000 Kč |
|---|---|
| Unit Price with VAT: | 5 069,06510 Kč |

