
2-2345984-4 | |
|---|---|
DigiKey Part Number | 41-2-2345984-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-2345984-4 |
Description | SSR RELAY SPST-NO 25A 50-480V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 50 V ~ 480 V |
Series | Load Current 25 A |
Packaging Bag | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 100°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus, UKCA |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 103,50000 Kč | 3 103,50 Kč |
| 10 | 2 763,44200 Kč | 27 634,42 Kč |
| 25 | 2 638,52480 Kč | 65 963,12 Kč |
| 50 | 2 547,73780 Kč | 127 386,89 Kč |
| Unit Price without VAT: | 3 103,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 755,23500 Kč |

