
2-2345984-3 | |
|---|---|
DigiKey Part Number | 41-2-2345984-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-2345984-3 |
Description | SSR RELAY SPST-NO 10A 50-480V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 50 V ~ 480 V | |
Load Current | 10 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 509,26000 Kč | 2 509,26 Kč |
| 10 | 2 234,39700 Kč | 22 343,97 Kč |
| 25 | 2 133,42200 Kč | 53 335,55 Kč |
| 50 | 2 060,02140 Kč | 103 001,07 Kč |
| 100 | 1 989,11320 Kč | 198 911,32 Kč |
| Unit Price without VAT: | 2 509,26000 Kč |
|---|---|
| Unit Price with VAT: | 3 036,20460 Kč |

