



2-1904058-7 | |
|---|---|
DigiKey Part Number | PB1976-ND |
Manufacturer | |
Manufacturer Product Number | 2-1904058-7 |
Description | RELAY AUTO SPST-NO 20A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (DM) (1 Form X) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 2-1904058-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 288 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 400VDC - Nom | |
Must Operate Voltage | 6.9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 2.5 ms | |
Release Time | 1 ms | |
Features | Resistor | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag) | |
Coil Power | 3.5W | |
Coil Resistance | 41.6 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 812,70000 Kč | 2 812,70 Kč |
| 10 | 2 504,46600 Kč | 25 044,66 Kč |
| 25 | 2 391,26320 Kč | 59 781,58 Kč |
| 50 | 2 308,98720 Kč | 115 449,36 Kč |
| Unit Price without VAT: | 2 812,70000 Kč |
|---|---|
| Unit Price with VAT: | 3 403,36700 Kč |




