General Purpose Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 18VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1558739-6

DigiKey Part Number
41-2-1558739-6-ND
Manufacturer
Manufacturer Product Number
2-1558739-6
Description
SR6-426-L018-0V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
General Purpose Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 18VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2-1558739-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Coil Insulation
Class F
Packaging
Bulk
Must Operate Voltage
12.6 VDC
Part Status
Active
Must Release Voltage
1.8 VDC
Mounting Type
Operating Temperature
-40°C ~ 85°C
Coil Voltage
Contact Material
Silver Tin Oxide (AgSnO)
Contact Form
6PST-4NO/2NC (4 Form A, 2 Form B)
Approval Agency
cURus, TUV, VDE
Contact Rating (Current)
8 A
Relay Type
Switching Voltage
400VAC - Max
Coil Resistance
462 Ohms
Load - Max Switching
3200VA
Base Product Number
Coil Current
39 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1686,21000 Kč686,21 Kč
10611,18900 Kč6 111,89 Kč
30578,28500 Kč17 348,55 Kč
50563,56960 Kč28 178,48 Kč
100544,20100 Kč54 420,10 Kč
250519,59384 Kč129 898,46 Kč
Manufacturers Standard Package
Unit Price without VAT:686,21000 Kč
Unit Price with VAT:830,31410 Kč