
2-1558737-8 | |
|---|---|
DigiKey Part Number | 41-2-1558737-8-ND |
Manufacturer | |
Manufacturer Product Number | 2-1558737-8 |
Description | SR6-426-L024 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-1558737-8 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operating Temperature -40°C ~ 85°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form 6PST-4NO/2NC (4 Form A, 2 Form B) | Approval Agency cURus, TUV, VDE |
Contact Rating (Current) 8 A | Relay Type |
Switching Voltage 400VAC - Max | Coil Resistance 822 Ohms |
Load - Max Switching 3200VA | Base Product Number |
Coil Current 29.2 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 704,90000 Kč | 704,90 Kč |
| 10 | 627,73500 Kč | 6 277,35 Kč |
| 30 | 593,91433 Kč | 17 817,43 Kč |
| 50 | 578,81400 Kč | 28 940,70 Kč |
| 100 | 558,91430 Kč | 55 891,43 Kč |
| 250 | 533,64148 Kč | 133 410,37 Kč |
| Unit Price without VAT: | 704,90000 Kč |
|---|---|
| Unit Price with VAT: | 852,92900 Kč |

