
2-1558736-4 | |
|---|---|
DigiKey Part Number | 41-2-1558736-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-1558736-4 |
Description | SR6-336-L012 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 6PST-3NO/3NC (3 Form A, 3 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-1558736-4 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operating Temperature -40°C ~ 85°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form 6PST-3NO/3NC (3 Form A, 3 Form B) | Approval Agency cURus, TUV, VDE |
Contact Rating (Current) 8 A | Relay Type |
Switching Voltage 400VAC - Max | Coil Resistance 205 Ohms |
Load - Max Switching 3200VA | Base Product Number |
Coil Current 58.5 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 679,71000 Kč | 679,71 Kč |
| 10 | 605,43500 Kč | 6 054,35 Kč |
| 30 | 572,83233 Kč | 17 184,97 Kč |
| 50 | 558,26540 Kč | 27 913,27 Kč |
| 100 | 539,07750 Kč | 53 907,75 Kč |
| 250 | 514,70044 Kč | 128 675,11 Kč |
| Unit Price without VAT: | 679,71000 Kč |
|---|---|
| Unit Price with VAT: | 822,44910 Kč |

