



| 2-1462051-5 | |
|---|---|
| DigiKey Part Number | 41-2-1462051-5TR-ND - Tape & Reel (TR) 41-2-1462051-5CT-ND - Cut Tape (CT) 41-2-1462051-5DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 2-1462051-5 | 
| Description | RELAY RF SPDT 2A 4.5V | 
| Manufacturer Standard Lead Time | 28 Weeks | 
| Customer Reference | |
| Datasheet | Datasheet | 
| EDA/CAD Models | 2-1462051-5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Potter & Brumfield Relays | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Coil Type | Latching, Dual Coil | |
| Coil Current | 31 mA | |
| Coil Voltage | 4.5VDC | |
| Contact Form | SPDT (1 Form C) | |
| Contact Rating (Current) | 2 A | |
| Switching Voltage | 250VAC, 220VDC - Max | |
| Must Operate Voltage | 3.38 VDC | |
| Must Release Voltage | - | |
| Operate Time | 5 ms | |
| Release Time | 5 ms | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Termination Style | Gull Wing | |
| Operating Temperature | -55°C ~ 85°C | |
| Contact Material | Silver (Ag), Gold (Au) | |
| Coil Power | 140mW | |
| Coil Resistance | 145 Ohms | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 485,82000 Kč | 485,82 Kč | 
| 10 | 432,80600 Kč | 4 328,06 Kč | 
| 25 | 413,28200 Kč | 10 332,05 Kč | 
| 50 | 399,09660 Kč | 19 954,83 Kč | 
| 100 | 385,38120 Kč | 38 538,12 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | 359,32950 Kč | 143 731,80 Kč | 
| Unit Price without VAT: | 485,82000 Kč | 
|---|---|
| Unit Price with VAT: | 587,84220 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic