



2-1462039-7 | |
|---|---|
DigiKey Part Number | PB1164TR-ND - Tape & Reel (TR) PB1164CT-ND - Cut Tape (CT) PB1164DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1462039-7 |
Description | RELAY TELECOM DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-1462039-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 11.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 3.83 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 405 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 10 | 93,75600 Kč | 937,56 Kč |
| 25 | 89,52720 Kč | 2 238,18 Kč |
| 50 | 86,46560 Kč | 4 323,28 Kč |
| 100 | 83,49850 Kč | 8 349,85 Kč |
| 250 | 79,73192 Kč | 19 932,98 Kč |
| 500 | 76,99378 Kč | 38 496,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 74,34741 Kč | 74 347,41 Kč |
| 2 000 | 71,79080 Kč | 143 581,60 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |



