2-1415899-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-1415899-4
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2-1415899-4

DigiKey Part Number
PB2493-ND
Manufacturer
Manufacturer Product Number
2-1415899-4
Description
RELAY GEN PURPOSE SPDT 16A 48V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2-1415899-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
16 A
Switching Voltage
400VAC - Max
Load - Max Switching
6400VA
Coil Current
8.4 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
33.6 VDC
Must Release Voltage
4.8 VDC
Operate Time
8 ms
Release Time
6 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CQC, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
5.73 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 121
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,31000 Kč58,31 Kč
2050,15150 Kč1 003,03 Kč
4048,44125 Kč1 937,65 Kč
6047,46417 Kč2 847,85 Kč
10046,25950 Kč4 625,95 Kč
26044,08681 Kč11 462,57 Kč
50042,65740 Kč21 328,70 Kč
1 00041,19275 Kč41 192,75 Kč
5 00037,97879 Kč189 893,95 Kč
Manufacturers Standard Package
Unit Price without VAT:58,31000 Kč
Unit Price with VAT:70,55510 Kč