



2-1415526-1 | |
|---|---|
DigiKey Part Number | PB1230-ND |
Manufacturer | |
Manufacturer Product Number | 2-1415526-1 |
Description | RETAINING CLIP FOR 29MM PT78 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Clip, Hold Down PT78 Sockets, SCHRACK |
Datasheet | Datasheet |
EDA/CAD Models | 2-1415526-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Clip, Hold Down | |
For Use With/Related Products | PT78 Sockets, SCHRACK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 19,71700 Kč | 197,17 Kč |
| 30 | 18,66733 Kč | 560,02 Kč |
| 50 | 18,19260 Kč | 909,63 Kč |
| 100 | 17,56900 Kč | 1 756,90 Kč |
| 250 | 16,77908 Kč | 4 194,77 Kč |
| 500 | 16,20374 Kč | 8 101,87 Kč |
| 1 000 | 15,64813 Kč | 15 648,13 Kč |
| 5 000 | 14,42857 Kč | 72 142,85 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |


