



1956024-3 | |
|---|---|
DigiKey Part Number | PB2584-ND |
Manufacturer | |
Manufacturer Product Number | 1956024-3 |
Description | RELAY GEN PURPOSE SPDT 6A 24V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 1956024-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 7.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 12 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 3.39 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 146,56462 Kč | 146 564,62 Kč |
| Unit Price without VAT: | 146,56462 Kč |
|---|---|
| Unit Price with VAT: | 177,34319 Kč |


