
1860995-1 | |
---|---|
DigiKey Part Number | 41-1860995-1-ND |
Manufacturer | |
Manufacturer Product Number | 1860995-1 |
Description | RT16C01 PLASTIC RETAINING CLIP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Clip, Hold Down RT78601, RT78602 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Clip, Hold Down | |
For Use With/Related Products | RT78601, RT78602 Series | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,66000 Kč | 21,66 Kč |
10 | 19,37200 Kč | 193,72 Kč |
25 | 18,49720 Kč | 462,43 Kč |
50 | 17,86800 Kč | 893,40 Kč |
100 | 17,25560 Kč | 1 725,56 Kč |
250 | 16,47988 Kč | 4 119,97 Kč |
500 | 15,91496 Kč | 7 957,48 Kč |
1 600 | 15,00945 Kč | 24 015,12 Kč |
6 400 | 13,99600 Kč | 89 574,40 Kč |
Unit Price without VAT: | 21,66000 Kč |
---|---|
Unit Price with VAT: | 26,20860 Kč |