
1860990-1 | |
|---|---|
DigiKey Part Number | 41-1860990-1-ND |
Manufacturer | |
Manufacturer Product Number | 1860990-1 |
Description | RT78601 RELAY SOCKET PCB 3.5MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1860990-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | RT Series, SCHRACK | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 62,42700 Kč | 624,27 Kč |
| 25 | 59,60920 Kč | 1 490,23 Kč |
| 50 | 57,56820 Kč | 2 878,41 Kč |
| 100 | 55,59640 Kč | 5 559,64 Kč |
| 300 | 52,60420 Kč | 15 781,26 Kč |
| 500 | 51,26704 Kč | 25 633,52 Kč |
| 1 000 | 49,50614 Kč | 49 506,14 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |





