



1558940-1 | |
|---|---|
DigiKey Part Number | 41-1558940-1-ND |
Manufacturer | |
Manufacturer Product Number | 1558940-1 |
Description | SNRII-A0-1C3-DH04 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 4.5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 37.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.15 VDC | |
Must Release Voltage | 0.23 VDC | |
Operate Time | 12 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 119 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 188,74189 Kč | 377 483,78 Kč |
| Unit Price without VAT: | 188,74189 Kč |
|---|---|
| Unit Price with VAT: | 228,37769 Kč |

