
1558741-8 | |
|---|---|
DigiKey Part Number | 41-1558741-8-ND |
Manufacturer | |
Manufacturer Product Number | 1558741-8 |
Description | SR6-313-U024 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operating Temperature -40°C ~ 85°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form 4PST-3NO/1NC (3 Form A, 1 Form B) | Approval Agency CCC, cURus, TUV, VDE |
Contact Rating (Current) 8 A | Relay Type |
Switching Voltage 400VAC - Max | Coil Resistance 1.047 kOhms |
Coil Current 22.9 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 376,61172 Kč | 94 152,93 Kč |
| Unit Price without VAT: | 376,61172 Kč |
|---|---|
| Unit Price with VAT: | 455,70018 Kč |

