General Purpose Relay 6PST-3NO/3NC (3 Form A, 3 Form B) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1558736-8

DigiKey Part Number
41-1558736-8-ND
Manufacturer
Manufacturer Product Number
1558736-8
Description
SR6-333-L024
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
General Purpose Relay 6PST-3NO/3NC (3 Form A, 3 Form B) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Coil Insulation
Class F
Packaging
Bulk
Must Operate Voltage
16.8 VDC
Part Status
Active
Must Release Voltage
2.4 VDC
Mounting Type
Operating Temperature
-40°C ~ 85°C
Coil Voltage
Contact Material
Silver Tin Oxide (AgSnO)
Contact Form
6PST-3NO/3NC (3 Form A, 3 Form B)
Approval Agency
CCC, cURus, TUV, VDE
Contact Rating (Current)
8 A
Relay Type
Switching Voltage
400VAC - Max
Coil Resistance
822 Ohms
Coil Current
29.2 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
250449,09432 Kč112 273,58 Kč
Manufacturers Standard Package
Unit Price without VAT:449,09432 Kč
Unit Price with VAT:543,40413 Kč