High Frequency (RF) Relay SPDT (1 Form C) 24VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay SPDT (1 Form C) 24VDC Surface Mount
1462051-5-t2
1462051-5-t3

1462051-5

DigiKey Part Number
PB1101TR-ND - Tape & Reel (TR)
PB1101CT-ND - Cut Tape (CT)
PB1101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1462051-5
Description
RELAY RF SPDT 2A 24V
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay SPDT (1 Form C) 24VDC Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1462051-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Operate Voltage
18 VDC
Manufacturer
TE Connectivity Potter & Brumfield Relays
Must Release Voltage
2.4 VDC
Series
Operate Time
5 ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Release Time
4 ms
Part Status
Active
Mounting Type
Surface Mount
Coil Type
Non Latching
Termination Style
Gull Wing
Coil Current
5.8 mA
Operating Temperature
-55°C ~ 85°C
Coil Voltage
24VDC
Contact Material
Silver (Ag), Gold (Au)
Contact Form
SPDT (1 Form C)
Coil Power
140mW
Contact Rating (Current)
2 A
Coil Resistance
4.11 kOhms
Switching Voltage
250VAC, 220VDC - Max
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 607
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1371,24000 Kč371,24 Kč
10330,65600 Kč3 306,56 Kč
25315,75120 Kč7 893,78 Kč
50304,91200 Kč15 245,60 Kč
100294,44030 Kč29 444,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400274,54255 Kč109 817,02 Kč
Manufacturers Standard Package
Unit Price without VAT:371,24000 Kč
Unit Price with VAT:449,20040 Kč