



1462051-1 | |
|---|---|
DigiKey Part Number | PB1102TR-ND - Tape & Reel (TR) PB1102CT-ND - Cut Tape (CT) PB1102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1462051-1 |
Description | RELAY RF SPDT 2A 3V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 3VDC Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1462051-1 Models |
Category | Must Operate Voltage 2.25 VDC |
Manufacturer TE Connectivity Potter & Brumfield Relays | Must Release Voltage 0.3 VDC |
Series | Operate Time 5 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Release Time 4 ms |
Part Status Active | Mounting Type Surface Mount |
Coil Type Non Latching | Termination Style Gull Wing |
Coil Current 46.7 mA | Operating Temperature -55°C ~ 85°C |
Coil Voltage 3VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form SPDT (1 Form C) | Coil Power 140mW |
Contact Rating (Current) 2 A | Coil Resistance 64 Ohms |
Switching Voltage 250VAC, 220VDC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,41000 Kč | 307,41 Kč |
| 10 | 273,75100 Kč | 2 737,51 Kč |
| 25 | 261,41680 Kč | 6 535,42 Kč |
| 50 | 252,44640 Kč | 12 622,32 Kč |
| 100 | 243,77630 Kč | 24 377,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 227,30650 Kč | 90 922,60 Kč |
| 800 | 219,48685 Kč | 175 589,48 Kč |
| Unit Price without VAT: | 307,41000 Kč |
|---|---|
| Unit Price with VAT: | 371,96610 Kč |


