



1462050-4 | |
|---|---|
DigiKey Part Number | PB1105TR-ND - Tape & Reel (TR) PB1105CT-ND - Cut Tape (CT) PB1105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1462050-4 |
Description | RELAY RF SPDT 2A 12V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 12VDC Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1462050-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 11.7 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 5 ms | |
Release Time | 4 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Power | 140mW | |
Coil Resistance | 1.03 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,24000 Kč | 371,24 Kč |
| 10 | 330,65600 Kč | 3 306,56 Kč |
| 25 | 315,75120 Kč | 7 893,78 Kč |
| 50 | 304,91200 Kč | 15 245,60 Kč |
| 100 | 294,44030 Kč | 29 444,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 274,54255 Kč | 109 817,02 Kč |
| Unit Price without VAT: | 371,24000 Kč |
|---|---|
| Unit Price with VAT: | 449,20040 Kč |



