Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket DIN Rail
TE Connectivity Relay Products | Digi-Key Daily
How to Choose a Relay - Another Teaching Moment

1415526-1

DigiKey Part Number
PB2058-ND
Manufacturer
Manufacturer Product Number
1415526-1
Description
RELAY SOCKET 8 POSITION DIN RAIL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
1415526-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
8
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
PT, PTH and KHA Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1212,08000 Kč212,08 Kč
10188,96100 Kč1 889,61 Kč
30178,80500 Kč5 364,15 Kč
50174,26240 Kč8 713,12 Kč
100168,28220 Kč16 828,22 Kč
250160,68340 Kč40 170,85 Kč
500155,15968 Kč77 579,84 Kč
1 000149,82241 Kč149 822,41 Kč
Manufacturers Standard Package
Unit Price without VAT:212,08000 Kč
Unit Price with VAT:256,61680 Kč