



1415078-1 | |
|---|---|
DigiKey Part Number | 1415078-1-ND |
Manufacturer | |
Manufacturer Product Number | 1415078-1 |
Description | SR6D4012 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1415078-1 Models |
Category | Coil Current 100 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operating Temperature -25°C ~ 70°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) | Approval Agency cURus, TUV, VDE |
Contact Rating (Current) 8 A | Relay Type |
Switching Voltage 400VAC - Max | Coil Resistance 120 Ohms |
Load - Max Switching 3200VA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 445,73296 Kč | 111 433,24 Kč |
| Unit Price without VAT: | 445,73296 Kč |
|---|---|
| Unit Price with VAT: | 539,33688 Kč |

