
1-2071576-2 | |
|---|---|
DigiKey Part Number | 41-1-2071576-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2071576-2 |
Description | ECK200BHAAEA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 200 A 9 ~ 36VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 9 ~ 36VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 200 A | |
Switching Voltage | 1000VDC - Max | |
Features | Auxiliary Contacts, Economizer, Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 3 VDC | |
Contact Material | - | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 743,31000 Kč | 3 743,31 Kč |
| 12 | 3 302,54833 Kč | 39 630,58 Kč |
| 36 | 3 124,27500 Kč | 112 473,90 Kč |
| 60 | 3 044,63650 Kč | 182 678,19 Kč |
| Unit Price without VAT: | 3 743,31000 Kč |
|---|---|
| Unit Price with VAT: | 4 529,40510 Kč |

