
1-2071576-1 | |
|---|---|
DigiKey Part Number | 41-1-2071576-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2071576-1 |
Description | ECK200BAAAEA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 200 A 9 ~ 36VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-2071576-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 9 ~ 36VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 200 A | |
Switching Voltage | 1000VDC - Max | |
Features | Economizer, Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 3 VDC | |
Contact Material | - | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 626,56000 Kč | 3 626,56 Kč |
| 12 | 3 199,58750 Kč | 38 395,05 Kč |
| 36 | 3 026,88500 Kč | 108 967,86 Kč |
| 60 | 2 949,75350 Kč | 176 985,21 Kč |
| Unit Price without VAT: | 3 626,56000 Kč |
|---|---|
| Unit Price with VAT: | 4 388,13760 Kč |

