
1-1558740-5 | |
|---|---|
DigiKey Part Number | 41-1-1558740-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-1558740-5 |
Description | SR6-223-U110 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 110VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 77 VDC |
Part Status Active | Must Release Voltage 11 VDC |
Mounting Type | Operating Temperature -40°C ~ 85°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) | Approval Agency CCC, cURus, TUV, VDE |
Contact Rating (Current) 8 A | Relay Type |
Switching Voltage 400VAC - Max | Coil Resistance 22 kOhms |
Coil Current 5 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 030,22500 Kč | 10 302,25 Kč |
| Unit Price without VAT: | 1 030,22500 Kč |
|---|---|
| Unit Price with VAT: | 1 246,57225 Kč |

