Automotive Relay SPDT (1 Form C) 24VDC Coil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Relay SPDT (1 Form C) 24VDC Coil
1-1414168-0
How to Choose a Relay - Another Teaching Moment

1-1414168-0

DigiKey Part Number
41-1-1414168-0-ND
Manufacturer
Manufacturer Product Number
1-1414168-0
Description
RELAY AUTOMOTIVE SPDT 24V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 24VDC Coil
Datasheet
 Datasheet
EDA/CAD Models
1-1414168-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Release Voltage
4 VDC
Manufacturer
TE Connectivity Potter & Brumfield Relays
Operate Time
7 ms
Packaging
Bulk
Release Time
2 ms
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Coil Type
Non Latching
Contact Material
Silver (Ag)
Coil Voltage
24VDC
Coil Power
2.1W
Contact Form
SPDT (1 Form C)
Coil Resistance
268 Ohms
Must Operate Voltage
16 VDC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 298
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1297,12000 Kč297,12 Kč
10264,61700 Kč2 646,17 Kč
25252,69840 Kč6 317,46 Kč
50244,02620 Kč12 201,31 Kč
100235,64590 Kč23 564,59 Kč
315222,39216 Kč70 053,53 Kč
630214,74321 Kč135 288,22 Kč
Manufacturers Standard Package
Unit Price without VAT:297,12000 Kč
Unit Price with VAT:359,51520 Kč