



1-1393304-1 | |
|---|---|
DigiKey Part Number | A122264-ND |
Manufacturer | |
Manufacturer Product Number | 1-1393304-1 |
Description | RELAY AUTOMOTIVE SPST-NO 70A 24V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1393304-1 Models |
Category | Must Release Voltage 3.2 VDC |
Manufacturer TE Connectivity Potter & Brumfield Relays | Operate Time 7 ms |
Series | Release Time 2 ms |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Plug In, Quick Connect - Multiple Sizes |
Coil Type Non Latching | Operating Temperature -40°C ~ 125°C |
Coil Voltage 24VDC | Contact Material Silver Alloy |
Contact Form SPST-NO (1 Form A) | Coil Power 1.8W |
Contact Rating (Current) 70 A | Coil Resistance 324 Ohms |
Switching Voltage 24VDC - Nom | Base Product Number |
Must Operate Voltage 14.4 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,97000 Kč | 213,97 Kč |
| 10 | 190,57800 Kč | 1 905,78 Kč |
| 25 | 182,00240 Kč | 4 550,06 Kč |
| 50 | 175,75740 Kč | 8 787,87 Kč |
| 208 | 163,57038 Kč | 34 022,64 Kč |
| 416 | 157,94938 Kč | 65 706,94 Kč |
| 624 | 154,74886 Kč | 96 563,29 Kč |
| 1 040 | 150,80763 Kč | 156 839,94 Kč |
| Unit Price without VAT: | 213,97000 Kč |
|---|---|
| Unit Price with VAT: | 258,90370 Kč |




