475 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B475RCC

DigiKey Part Number
1712-YR1B475RCCCT-ND - Cut Tape (CT)
1712-YR1B475RCCTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B475RCC
Description
RES 475 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
475 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
YR1B475RCC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 659
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,27000 Kč21,27 Kč
1013,89000 Kč138,90 Kč
2511,87920 Kč296,98 Kč
5010,61540 Kč530,77 Kč
1009,53720 Kč953,72 Kč
2508,35640 Kč2 089,10 Kč
5007,61684 Kč3 808,42 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0006,98889 Kč6 988,89 Kč
2 0006,45509 Kč12 910,18 Kč
3 0006,18101 Kč18 543,03 Kč
5 0005,87082 Kč29 354,10 Kč
7 0005,68601 Kč39 802,07 Kč
10 0005,50546 Kč55 054,60 Kč
Manufacturers Standard Package
Unit Price without VAT:21,27000 Kč
Unit Price with VAT:25,73670 Kč